Panasonic CA1A-DC24V-C technical specifications.
| Coil Current | 75mA |
| Coil Power | 1.8W |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Socketable |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Tray |
| Release Time | 10ms |
| Series | CA |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CA1A-DC24V-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.