Panasonic CA1A-DC5V-A technical specifications.
| Coil Voltage (DC) | 12V |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Brackets |
| Package Quantity | 20 |
| Packaging | Bulk |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CA1A-DC5V-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.