Automotive Relays RELAY AUTO 9VDC 1.8MW DIR COUPLE
Panasonic CA1A-DC9V-C technical specifications.
| Coil Voltage (DC) | 12V |
| Lead Free | Lead Free |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CA1A-DC9V-C to view detailed technical specifications.
No datasheet is available for this part.