
This Panasonic relay has a non-latching coil with a current rating of 117mA and a power rating of 1.4W. The contact material is silver and cadmium, with a current rating of 20A. The relay is rated for a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It is available in a bulk packaging with 20 units per package and is RoHS compliant.
Panasonic CA1aFS-12V-N-5 technical specifications.
| Coil Current | 117mA |
| Coil Power | 1.4W |
| Coil Resistance | 103R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 120A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Chassis Mount |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Release Time | 10ms |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CA1aFS-12V-N-5 to view detailed technical specifications.
No datasheet is available for this part.
