
This Panasonic relay features a 12V coil with a current rating of 117mA and a power consumption of 1.4W. The contact material is silver and cadmium with a current rating of 40A. The relay has a SPDT throw configuration and is socketable and plug-in for easy installation. It operates within a temperature range of -40°C to 85°C and has a maximum voltage rating of 14V.
Panasonic CB1-D-12V technical specifications.
| Coil Current | 117mA |
| Coil Power | 1.4W |
| Coil Resistance | 103R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| Depth | 22mm |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Socketable, Plug-In |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.4W |
| Reach SVHC Compliant | Unknown |
| Series | CB |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 33g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1-D-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
