
SPDT plug-in automotive power relay featuring a 24VDC coil with 320 Ohm resistance and 75mA coil current. Contact ratings include 20A for normally open (NO) and 10A for normally closed (NC) configurations. Operating temperature range spans -40°C to 85°C, with a maximum DC voltage rating of 28V. Dimensions are 26mm (length) x 26mm (width) x 25mm (height), with a 22mm depth.
Panasonic CB1-D-24V technical specifications.
| Coil Current | 75mA |
| Coil Power | 1.8W |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Depth | 22mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Plug-In |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.8W |
| Reach SVHC Compliant | No |
| Series | CB |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 33g |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1-D-24V to view detailed technical specifications.
No datasheet is available for this part.