
General purpose electromechanical relay featuring a 24VDC coil with 75mA current and 1.8W power consumption. Offers a Single Pole Double Throw (SPDT) contact configuration with a 20A contact current rating and 28VDC maximum contact voltage. Designed for panel mounting with quick connect termination, this relay boasts a 15ms operate and release time and a mechanical life of 50,000 hours. Operating temperature range is -40°C to 85°C.
Panasonic CB1-M-24V technical specifications.
| Coil Current | 75mA |
| Coil Power | 1.8W |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Current Rating | 20A |
| Depth | 22mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, PCB, Brackets |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| Weight | 33g |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1-M-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
