
General purpose electromechanical relay featuring a 12VDC coil with 117mA current and 1.4W power consumption. This SPST relay offers a 40A contact current rating and 14VDC contact voltage rating, with Silver, Cadmium, and Gold contact material. Designed for chassis or panel mounting with quick connect termination, it operates within a -40°C to 85°C temperature range and has a 15ms operate and release time.
Panasonic CB1A-M-12V technical specifications.
| Coil Current | 117mA |
| Coil Power | 1.4W |
| Coil Resistance | 103R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium, Gold |
| Current Rating | 40A |
| Depth | 22mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Life (Hours) | 10Hour |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Chassis Mount, Panel, Brackets |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.4W |
| Reach SVHC Compliant | Unknown |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 14V |
| Weight | 33g |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1A-M-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
