
Automotive signal relay featuring a 12V DC coil with 134mA coil current, 1.6W coil power, and 89.5 Ohm coil resistance. This SPST-NO relay offers a 40A contact current rating with a 14V DC maximum voltage rating, utilizing Silver, Cadmium contact material. Designed for chassis mounting with quick connect termination, it operates within a -40°C to 85°C temperature range and boasts a 15ms operate and release time.
Panasonic CB1A-R-M-12V technical specifications.
| Coil Current | 134mA |
| Coil Power | 1.6W |
| Coil Resistance | 89.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| Depth | 22mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Chassis Mount, Brackets |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Release Time | 15ms |
| Series | CB |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 14V |
| Weight | 33g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1A-R-M-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
