Panasonic CB1a-T-M-24V technical specifications.
| Contact Arrangement | SPST |
| Contact Form | 1 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 75mA |
| Coil Resistance | 320Ohm |
| Maximum Pick-Up Voltage | 14VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 20A |
| Mounting | Bracket Mount |
| Termination Style | Quick Connect |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic CB1a-T-M-24V to view detailed technical specifications.
No datasheet is available for this part.