
Automotive signal relay featuring a 1 Form A (SPST) contact configuration and a 12VDC coil voltage. This non-latching relay boasts a robust 40A contact current rating, silver cadmium contact material, and a maximum DC voltage rating of 14V. With a 1.4W coil power consumption and 103 Ohm coil resistance, it offers operate and release times of 15ms. Designed for chassis mounting with quick connect termination, this lead-free and RoHS compliant component operates within a temperature range of -40°C to 85°C.
Panasonic CB1AF-M-12V technical specifications.
| Coil Current | 117mA |
| Coil Power | 1.4W |
| Coil Resistance | 103R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| Depth | 22mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Chassis Mount, Brackets |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.4W |
| Relay Type | Automotive |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 33g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1AF-M-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
