Panasonic CB1AF-P-24V technical specifications.
| Coil Current | 75mA |
| Coil Power | 1.8W |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.8W |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 33g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1AF-P-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
