Panasonic CB1AF-SM-12V technical specifications.
| Coil Current | 117mA |
| Coil Resistance | 103R |
| Coil Voltage (DC) | 12V |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Brackets |
| Package Quantity | 50 |
| Packaging | Bulk |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1AF-SM-12V to view detailed technical specifications.
No datasheet is available for this part.