General purpose electromechanical relay featuring SPST contact configuration. 12VDC coil voltage with 1.4W power consumption and 103Ω coil resistance. Contact rating of 1A at 12VDC, with a maximum contact current rating of 40A. Operates within a temperature range of -40°C to 85°C, offering a 15ms operate and release time. Panel mount design with through-hole PCB termination.
Panasonic CB1AH-P-12V technical specifications.
| Coil Current | 117mA |
| Coil Power | 1.4W |
| Coil Resistance | 103R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| Current Rating | 70A |
| Depth | 22mm |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 26mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 14V |
| Weight | 33g |
| Width | 26.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1AH-P-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
