The Panasonic CB1VF-12V relay features a non-latching coil with a current rating of 117mA and a power consumption of 1.4W. It has a contact current rating of 35A and is made with silver and cadmium contact material. The relay operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in a bulk packaging with 50 units per package and can be mounted using a socketable, plug-in method.
Panasonic CB1VF-12V technical specifications.
| Coil Current | 117mA |
| Coil Power | 1.4W |
| Coil Resistance | 103R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 35A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Socketable, Plug-In |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.4W |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1VF-12V to view detailed technical specifications.
No datasheet is available for this part.
