Panasonic CM1F-R-12V technical specifications.
| Coil Current | 125mA |
| Coil Power | 1.7W |
| Coil Resistance | 96R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 35A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Socketable, Plug-In |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.7W |
| Release Time | 10ms |
| Series | CM |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 20g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CM1F-R-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
