Panasonic CM1F-R-P-12V technical specifications.
| Coil Current | 125mA |
| Coil Resistance | 96R |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Package Quantity | 50 |
| Packaging | Box |
| Power Consumption | 1.7W |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CM1F-R-P-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
