Panasonic CNA1009H technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Max Collector Current | 20mA |
| Mount | Through Hole |
| Output Configuration | Phototransistor |
| Packaging | Bulk |
| Response Time | 5us |
| RoHS Compliant | Yes |
| Sensing Distance | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CNA1009H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.