Panasonic CNB10112 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 35V |
| Height | 880um |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 35V |
| Max Collector Current | 20mA |
| Mount | Surface Mount |
| Output Type | Phototransistor |
| Packaging | Cut Tape |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CNB10112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
