Panasonic CND0216A technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Orientation | Top View |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Size | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CND0216A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.