Panasonic CND0224A technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 7 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N7 |
| Width | 1.6 |
| Length | 7.2 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 2.8 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.3 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic CND0224A to view detailed technical specifications.
No datasheet is available for this part.