The Panasonic CNZ1112 photointerrupter features a collector emitter breakdown voltage of 30V and a maximum collector current of 20mA. It operates within a temperature range of -25°C to 85°C and is packaged in a bulk format for through-hole mounting. The device is not RoHS compliant due to the presence of lead.
Panasonic CNZ1112 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Lead Free | Contains Lead |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Configuration | Phototransistor |
| Packaging | Bulk |
| Response Time | 6us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CNZ1112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
