Panasonic CNZ1120 technical specifications.
| Collector Emitter Breakdown Voltage | 20V |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Through Hole |
| Output Configuration | Phototransistor |
| Packaging | Bulk |
| Response Time | 6us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CNZ1120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
