Panasonic CNZ1414A technical specifications.
| Mount | Through Hole |
| Operating Supply Current | 800uA |
| Output Configuration | NPN - Open Collector |
| Response Time | 8us |
| RoHS Compliant | No |
| Sensing Distance | 0.047inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CNZ1414A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.