
SPDT power relay featuring a 12VDC coil voltage and 20A contact current rating. This through-hole mount component offers a 14mm length, 13mm depth, and 9.5mm height with PC pin termination. It operates within a -40°C to 85°C temperature range and boasts a 10ms operate and release time. Rated IP67, this RoHS compliant relay is suitable for automotive applications.
Panasonic CP1-12V technical specifications.
| Coil Current | 53.3mA |
| Coil Power | 640mW |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Depth | 13mm |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 10ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 640mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | CP |
| Switching Capacity | 280W |
| Termination | PC Pin |
| Test Voltage | 500V |
| Throw Configuration | SPDT |
| DC Rated Voltage | 14V |
| Weight | 4g |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CP1-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
