
General purpose electromechanical relay featuring a 12VDC coil with 640mW power consumption and 53.3mA coil current. Offers a 20A contact rating at 14VDC, SPST momentary switching, and 10ms operate/release times. Through-hole mounting with PC pin termination, this RoHS compliant component operates within a -40°C to 85°C temperature range.
Panasonic CP1A-12V technical specifications.
| Coil Current | 53.3mA |
| Coil Power | 640mW |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Depth | 13mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 640mW |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | CP |
| Switching Capacity | 280W |
| Switching Current | 20A |
| Termination | PC Pin |
| Test Voltage | 500V |
| Throw Configuration | SPST |
| Weight | 4g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CP1A-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
