Panasonic CP1SA-12V technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic CP1SA-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.