Panasonic CQ1-12V technical specifications.
| Coil Current | 53.3mA |
| Coil Power | 640mW |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 40 |
| Packaging | Bulk |
| Power Consumption | 640mW |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | CQ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 6.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CQ1-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
