
3V Lithium Manganese Dioxide coin cell battery with 30mAh capacity. This lead-free, RoHS compliant power source offers a compact 10mm diameter and a weight of just 0.7g. Ideal for low-drain electronic devices requiring reliable, long-lasting power.
Panasonic CR-1025/BN technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Capacity | 30mAh |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Series | CR1025 |
| Voltage Rating | 3V |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CR-1025/BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.