
Panasonic CR-1216/BN technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Capacity | 25mAh |
| Chemistry/Technology | Lithium |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Outside Diameter | 12.5mm |
| Reach SVHC Compliant | Yes |
| Series | CR1216 |
| Voltage Rating | 3V |
| Weight | 0.7g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CR-1216/BN to view detailed technical specifications.
No datasheet is available for this part.
