
Primary Battery, Lithium Manganese Dioxide, 3V, 0.035Ah
Panasonic CR-1220/BN technical specifications.
| Capacity | 35mAh |
| Chemistry/Technology | Lithium |
| Diameter | 12.5mm |
| Height | 2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Outside Diameter | 12.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | Standard |
| DC Rated Voltage | 3V |
| Weight | 1.2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CR-1220/BN to view detailed technical specifications.
No datasheet is available for this part.