Panasonic CR-123PE/BN technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Battery Type | PRIMARY |
| Capacity | 1.4ah |
| Chemistry/Technology | Lithium |
| Height | 34.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Holder |
| Number of Cells | 1 |
| Outside Diameter | 17mm |
| Reach SVHC Compliant | Yes |
| Termination | BUTTON |
| Voltage | 3V |
| Voltage Rating | 3V |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CR-123PE/BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
