This Panasonic CR-1620/BB is a non-rechargeable primary lithium manganese dioxide coin cell battery with a voltage of 3V and a capacity of 0.075Ah. It has a minimum operating temperature of -30°C and a maximum operating temperature of 60°C. The battery is available in a coin shape and is not subject to memory effect. It is suitable for use in a variety of applications where a small, reliable power source is required.
Panasonic CR-1620/BB technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 0.075Ah |
| Chemistry | Lithium Manganese Dioxide |
| Number of Cells | 1 |
| Memory Effect | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic CR-1620/BB to view detailed technical specifications.
No datasheet is available for this part.