
3V Lithium Manganese Dioxide primary battery with 75mAh capacity. Features a 16mm diameter and 2mm height, suitable for operation between -30°C and 60°C. This RoHS and REACH SVHC compliant component offers standard termination and a weight of 1.3g.
Panasonic CR-1620/BN technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Capacity | 75mAh |
| Chemistry/Technology | Lithium |
| Diameter | 16mm |
| Height | 2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Outside Diameter | 16mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | CR1620 |
| Termination | Standard |
| Voltage Rating | 3V |
| Weight | 1.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CR-1620/BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
