
Panasonic CR-1632/G1AN technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Battery Size | 1632 |
| Capacity | 140mAh |
| Chemistry/Technology | Lithium |
| Diameter | 16mm |
| Height | 3.2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Orientation | Horizontal |
| Output Voltage | 3V |
| Package Quantity | 600 |
| Series | CR1632 |
| Termination | PC Pin |
| Voltage Rating | 3V |
| Weight | 1.8g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CR-1632/G1AN to view detailed technical specifications.
No datasheet is available for this part.
