Panasonic CR-2016/BN technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Capacity | 90mAh |
| Chemistry/Technology | Lithium |
| Diameter | 20mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Series | CR2016 |
| Termination | Standard |
| Voltage Rating | 3V |
| Weight | 1.6g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CR-2016/BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
