
3V, 165mAh lithium coin cell battery, featuring a 20mm diameter and lead-free construction. This non-rechargeable power source utilizes lithium manganese dioxide chemistry for reliable performance. Weighing just 2.3g, it offers a compact and efficient energy solution.
Panasonic CR-2025L/BN technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Capacity | 165mAh |
| Lead Free | Lead Free |
| Series | CR2025 |
| Voltage Rating | 3V |
| Weight | 2.3g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CR-2025L/BN to view detailed technical specifications.
No datasheet is available for this part.
