Panasonic CR-2032/F4N technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Capacity | 225mAh |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Series | CR2032 |
| Termination | SMD/SMT |
| Voltage Rating | 3V |
| Weight | 3.1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CR-2032/F4N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
