
3V Lithium Manganese Dioxide primary battery, 2032 size, offering 225mAh capacity. Features a 3V output voltage and operates across a temperature range of -30°C to 60°C. Designed with PC pin termination for through-hole mounting, this battery measures 20mm in diameter and 3.2mm in height. Lead-free and RoHS compliant, it is supplied in bulk packaging.
Panasonic CR-2032/HF1N technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Battery Size | 2032 |
| Battery Type | PRIMARY |
| Capacity | 225mAh |
| Chemistry/Technology | Lithium |
| Depth | 20.1mm |
| Diameter | 20mm |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 20.1mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Cells | 1 |
| Orientation | Horizontal |
| Output Voltage | 3V |
| Package Quantity | 360 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CR2032 |
| Termination | PC Pin |
| Voltage | 3V |
| Voltage Rating | 3V |
| Weight | 3.1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CR-2032/HF1N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
