
Lithium Manganese Dioxide coin cell battery, 3V output voltage, 225mAh capacity. Features a 20mm diameter and 3.2mm height, with SMD/SMT termination for surface-mount applications. Operates across a wide temperature range from -30°C to 60°C. This lead-free, RoHS compliant battery is packaged in bulk.
Panasonic CR-2032L/F1N technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Battery Size | 2032 |
| Capacity | 225mAh |
| Chemistry/Technology | Lithium |
| Diameter | 20mm |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Output Voltage | 3V |
| Package Quantity | 560 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CR2032 |
| Termination | SMD/SMT |
| Voltage Rating | 3V |
| Weight | 3.1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CR-2032L/F1N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
