
3V, 1Ah primary lithium coin battery featuring non-rechargeable Lithium Manganese Dioxide chemistry. Designed with PC pins for PCB mounting, this single-cell battery offers a 2-pin configuration. It boasts a compact coin shape with a 24.6mm diameter and 7.6mm height, operating reliably between -30°C and 60°C with no memory effect.
Panasonic CR-2477/VCN technical specifications.
| Lead Shape | PC Pins |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 7.6 |
| Package Diameter (mm) | 24.6 |
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 1Ah |
| Chemistry | Lithium Manganese Dioxide |
| Number of Cells | 1 |
| Memory Effect | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Cage Code | 61058 |
| EU RoHS | Not Required |
| HTS Code | 8506100000 |
| Schedule B | 8506100000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic CR-2477/VCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.