Panasonic CR-2PA/1B technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Capacity | 850mAh |
| Lead Free | Lead Free |
| Series | CR2 |
| Termination | BUTTON |
| Voltage Rating | 3V |
| Weight | 11.057g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CR-2PA/1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
