
Panasonic CR-P2PA/1B technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Capacity | 1.4ah |
| Termination | Flat |
| Voltage Rating | 6V |
| Weight | 37g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CR-P2PA/1B to view detailed technical specifications.
No datasheet is available for this part.
