Panasonic CR1025 technical specifications.
| Capacity | 30mAh |
| Chemistry/Technology | Lithium |
| Diameter | 10mm |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Output Voltage | 3V |
| Package Quantity | 2400 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | CR |
| DC Rated Voltage | 3V |
| Weight | 600mg |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CR1025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
