Panasonic CR1616 technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Capacity | 55mAh |
| Chemistry/Technology | Lithium |
| Diameter | 16mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Output Voltage | 3V |
| Package Quantity | 1200 |
| RoHS Compliant | Yes |
| Series | CR1616 |
| Termination | Standard |
| Voltage Rating | 3V |
| Weight | 1.2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CR1616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
