Panasonic CR2016 technical specifications.
| Capacity | 90mAh |
| Chemistry/Technology | Lithium |
| Lead Free | Lead Free |
| Material | Lithium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Output Voltage | 3V |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Series | CR |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CR2016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
