
3V Lithium Manganese Dioxide primary battery with 265mAh capacity. Features a 0.12-inch height and operates across a wide temperature range from -30°C to 60°C. This battery chemistry offers reliable performance and is RoHS compliant. Ideal for various electronic applications requiring a stable 3V output.
Panasonic CR2330 technical specifications.
| Battery Chemistry | LITHIUM |
| Capacity | 265mAh |
| Chemistry/Technology | Lithium |
| Height | 0.12inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Output Voltage | 3V |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Series | CR2330 |
| Voltage Rating | 3V |
| Weight | 0.13oz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CR2330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
