
Primary lithium manganese dioxide battery, 3V nominal voltage, offering 560mAh capacity. Features a cylindrical form factor with a 23mm diameter and 5.8g weight. Operates across a wide temperature range from -30°C to 60°C. Lead-free and REACH SVHC compliant, with standard termination.
Panasonic CR2354 technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Type | PRIMARY |
| Capacity | 560mAh |
| Chemistry/Technology | Lithium |
| Depth | 23mm |
| Height | 0.21inch |
| Lead Free | Lead Free |
| Length | 23mm |
| Material | Lithium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Number of Cells | 1 |
| Outside Diameter | 23mm |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | CR2354 |
| Termination | Standard |
| Voltage | 3V |
| Voltage Rating | 3V |
| Weight | 5.8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CR2354 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
