Panasonic CR2354-1GUF technical specifications.
| Diameter | 23.1mm |
| Height | 0.01inch |
| Length | 4inch |
| Weight | 0.01lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CR2354-1GUF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.