Panasonic CR2354-1HF technical specifications.
| Diameter | 23mm |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Weight | 5.9g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CR2354-1HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
